The TPS76338QDBVRQ1 is a 5-pin linear voltage regulator from Texas Instruments. It has a fixed output voltage of 3.667V to 3.933V and a maximum output current of 0.15A. The device operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The LSSOP package measures 1.6mm in width and 2.9mm in length.
Texas Instruments TPS76338QDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.667 |
| Output Voltage1-Max | 3.933 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 10 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0197 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS76338QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.