
Positive fixed 3V output linear voltage regulator IC with 150mA maximum output current. Features a 300mV dropout voltage and 3% accuracy. Operates from a 2.7V to 10V input voltage range. Packaged in a compact SOT-23-5 surface-mount case, measuring 2.9mm (L) x 1.6mm (W) x 1.15mm (H). Offers low 80uA quiescent current and 85uA input bias current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS76430DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76430DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76430DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
