
Adjustable positive linear voltage regulator with a 150mA output current capability. Features a low quiescent current of 30µA and an input bias current of 35µA. Operates with a maximum input voltage of 10V and a minimum of 2.7V, providing an adjustable output voltage from 1.25V to 5.5V with 3% accuracy. Includes power good and enable functions, and is housed in an 8-SOIC package. Rated for operation from -40°C to 125°C.
Texas Instruments TPS76501D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 150mA |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76501D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.