
Adjustable positive linear voltage regulator IC, offering a 1.25V to 5.5V output range with a maximum output current of 150mA. Features a low dropout voltage of 140mV and a quiescent current of 30uA. Operates from a 2.7V to 10V input voltage, with an accuracy of 3%. Packaged in an 8-pin SOIC (D) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76501DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76501DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76501DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
