1.5V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 3% accuracy, 10V maximum input voltage, and a low quiescent current of 30µA. Operates across a -40°C to 125°C temperature range, with a 63dB PSRR. Includes power good and enable functions, packaged in an 8-SOIC case.
Texas Instruments TPS76515D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.