
The TPS76515DR is a single-output linear voltage regulator with a dropout voltage of 85mV and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SOIC package. The device has a quiescent current of 50uA and a power supply rejection ratio of 63dB. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS76515DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76515DR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76515DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
