
1.8V fixed output, positive linear voltage regulator with 150mA maximum output current. Features a low quiescent current of 30µA and 3% accuracy. Operates from a 2.7V to 10V input voltage range, with a maximum power dissipation of 904mW. Includes power good and enable functions, and is available in an 8-SOIC package. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS76518D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 150mA |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76518D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
