
1.8V fixed output, positive polarity, low-dropout voltage regulator with 150mA maximum output current. Features 85mV dropout voltage and 30µA quiescent current. Operates from 2.7V to 10V input voltage, with 3% accuracy. Includes power good and enable functions. Packaged in an 8-SOIC case, lead-free and RoHS compliant, suitable for -40°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76518DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76518DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76518DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
