
Positive fixed output voltage regulator, 2.5V, with a 150mA output current capability. Features a low quiescent current of 50µA and an input bias current of 35µA. Operates with a minimum input voltage of 2.7V up to a maximum of 10V, offering 3% accuracy. Includes power good and enable functions, with a PSRR of 63dB. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS76525D technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Current Rating | 150mA |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76525D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.