Single output LDO voltage regulator, providing a fixed 2.5V output at up to 150mA. Features low quiescent current of 30µA and a dropout voltage of 85mV. Operates with input voltages from 2.7V to 10V, offering 3% accuracy. Includes a Power Good (PG) output and is housed in an 8-SOIC package.
Texas Instruments TPS76525DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.