
Positive fixed output linear voltage regulator IC, providing a stable 2.7V output with a maximum output current of 150mA. Features a 3% accuracy, 63dB power supply rejection ratio, and low quiescent current of 50µA. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Packaged in an 8-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS76527DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
