Single output, positive polarity linear voltage regulator (LDO) delivering a fixed 2.8V output at up to 150mA. Features low quiescent current of 30uA and a dropout voltage of 190mV. Operates with input voltages from 2.7V to 10V and offers 3% output voltage accuracy. Includes a Power Good (PG) output and is supplied in an 8-SOIC package.
Texas Instruments TPS76528DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 190mV |
| Input Bias Current | 35uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.