
A 150mA, 3V fixed output positive linear voltage regulator with a low 30uA quiescent current. Features include a 2.7V to 10V input voltage range, 3% accuracy, and a Power Good output. This component operates from -40°C to 125°C and is available in an 8-SOIC package. It offers a 63dB Power Supply Rejection Ratio and is lead-free and RoHS compliant.
Texas Instruments TPS76530DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76530DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
