The TPS76530DR is a 3V linear voltage regulator with an output current of 150mA. It is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 125°C. The device has a low quiescent current of 50uA and a power supply rejection ratio (PSRR) of 63dB. It is RoHS compliant and lead free.
Texas Instruments TPS76530DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76530DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
