
Positive, adjustable output linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 230mV and a quiescent current of 30µA. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V, supporting an output voltage range from 1.25V to 5.5V. Offers a Power Supply Rejection Ratio (PSRR) of 63dB and an accuracy of 3%. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS76601DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76601DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
