
1.5V fixed output, positive polarity, low-dropout voltage regulator with 250mA maximum output current. Features 140mV dropout voltage and 30µA quiescent current. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Includes power good and enable functions. Packaged in an 8-SOIC (D) case, tape and reel, lead-free, and RoHS compliant.
Texas Instruments TPS76615DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Height | 1.58mm |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76615DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.