
Positive fixed 1.8V output linear voltage regulator with 250mA output current. Features a low 140mV dropout voltage and 30µA quiescent current. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Includes power good and enable functions. Packaged in an 8-SOIC (D) case.
Sign in to ask questions about the Texas Instruments TPS76618D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76618D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 250mA |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76618D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
