The TPS76618DG4 is a 1.8V linear voltage regulator with an output current of 250mA and a maximum power dissipation of 904mW. It operates within a temperature range of -40°C to 125°C and is packaged in a D package. The device is RoHS compliant and features a quiescent current of 30uA. It is suitable for use in applications where a stable 1.8V output is required.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS76618DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
