
250mA, 2.5V fixed output positive linear voltage regulator with 140mV dropout voltage at 250mA. Features 3% accuracy, 30µA quiescent current, and 35µA input bias current. Operates from a 2.7V to 10V input voltage range, with a maximum power dissipation of 904mW. Includes power good and enable functions, suitable for operation between -40°C and 125°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPS76625D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76625D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 250mA |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76625D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
