
The TPS76625DR is a single linear voltage regulator with an output voltage of 2.5V and a maximum output current of 250mA. It has a maximum power dissipation of 904mW and a quiescent current of 30uA. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has an input voltage range of 2.7V to 10V.
Sign in to ask questions about the Texas Instruments TPS76625DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76625DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76625DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
