2.5V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low 140mV dropout voltage and 30µA quiescent current. Operates from a 2.7V to 10V input voltage range with 3% output voltage accuracy. Includes power good and enable functions. Packaged in an 8-SOIC (D) case, measuring 4.9mm x 3.91mm x 1.58mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS76625DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76625DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Height | 1.58mm |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76625DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
