
Positive fixed output linear voltage regulator, 3.3V nominal output voltage with 3% accuracy. Features 250mA maximum output current and a low 230mV dropout voltage. Operates from a 2.7V to 10V input voltage range with a quiescent current of 30µA. Housed in an 8-SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS76633D technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Current Rating | 250mA |
| Dropout Voltage | 230mV |
| Height | 1.58mm |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76633D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.