
Positive, fixed 5V output, low-dropout voltage regulator delivering up to 250mA output current. Features a low 30µA quiescent current and 140mV dropout voltage at 250mA. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Includes power good and enable functions, suitable for applications requiring efficient power management. Packaged in an 8-SOIC (D) case, available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76650DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76650DRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76650DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
