
1-A, low-dropout (LDO) voltage regulator with adjustable output from 1.5V to 5.5V, featuring a maximum output voltage of 5.5V and a maximum output current of 1A. This positive polarity regulator offers a dropout voltage of 350mV and operates from an input voltage range of 2.7V to 10V, with a maximum input voltage of 10V. Key specifications include 2% accuracy, 80µA quiescent current, and an 85µA input bias current. Designed for a wide operating temperature range of -40°C to 125°C, this component is available in a 20-pin HTSSOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS76701QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76701QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76701QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
