
1-A, low-dropout (LDO) voltage regulator featuring adjustable output from 1.5V to 5.5V with a maximum output of 5.5V. Delivers 1A maximum output current with a 230mV dropout voltage at 1A. Operates from a 2.7V to 10V input voltage range, offering 2% accuracy and a 60dB PSRR. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.2mm, operating from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76701QPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76701QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76701QPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
