
1-A, low-dropout (LDO) voltage regulator, adjustable output from 1.5V to 5.5V, with a maximum output current of 1A. Features a 350mV dropout voltage at 1A and a 2% accuracy. Operates with an input voltage range of 2.7V to 10V and includes an enable function with a RESET delay. Packaged in a 20-pin HTSSOP, this positive polarity regulator offers a quiescent current of 80uA and a minimum current limit of 1.2A. Suitable for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS76701QPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76701QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76701QPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
