
The TPS76701 is a linear voltage regulator with adjustable output voltage, capable of delivering 1A of output current. It operates over a wide input voltage range of 2.7V to 10V and features a dropout voltage of 350mV. The device is packaged in a surface-mount HTSSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C, with a maximum power dissipation of 7.2W.
Sign in to ask questions about the Texas Instruments TPS76701QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76701QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76701QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
