
1.5V fixed positive LDO regulator, offering a 1A maximum output current with 2% accuracy. Features a wide input voltage range from 2.7V to 10V and a low quiescent current of 80uA. Operates across a temperature range of -40°C to 125°C, with a minimum current limit of 1.2A. Packaged in an 8-pin SOIC (PDSO8) with a D package type.
Sign in to ask questions about the Texas Instruments TPS76715QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76715QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76715QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
