1.5V positive fixed output linear voltage regulator with 230mV dropout voltage at 1A output current. Features 1A maximum output current, 10V maximum input voltage, and 2.7V minimum input voltage. Offers 2% accuracy, 1.2A minimum current limit, and 85uA input bias current. Packaged in an 8-pin SOIC surface mount package, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76715QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76715QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76715QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.