
1-A positive fixed output linear voltage regulator with 1.5V output voltage and 2% accuracy. Features a low dropout voltage of 230mV, enabling efficient operation. Includes an enable function and a RESET output with delay. Operates from a 2.7V to 10V input voltage range with a maximum output current of 1A. Housed in a compact 20-pin HTSSOP package, measuring 6.5mm x 4.4mm x 1.2mm, with a maximum power dissipation of 7.2W. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS76715QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76715QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.