
1-A, 1.5V fixed output positive linear voltage regulator with 230mV dropout voltage at 1A. Features a 2% output voltage accuracy, 85µA input bias current, and 80µA quiescent current. Operates from a 2.7V to 10V input voltage range and supports a maximum output current of 1A. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.15mm, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C. Includes an enable pin and a RESET output with delay.
Sign in to ask questions about the Texas Instruments TPS76715QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76715QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76715QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
