
1-A positive fixed output linear voltage regulator with 1.5V output voltage and 2% accuracy. Features a low dropout voltage of 230mV, enabling efficient operation with minimal voltage headroom. Designed for fast transient response, it handles a maximum input voltage of 10V and operates across a wide temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP, this RoHS compliant component is ideal for power management applications requiring stable voltage regulation.
Sign in to ask questions about the Texas Instruments TPS76715QPWPREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76715QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76715QPWPREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
