
1-A, low-dropout linear voltage regulator with a fixed 1.8V output. Features a 230mV dropout voltage at 1A, 2% accuracy, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage and offers a 60dB power supply rejection ratio. Includes an enable function and a RESET output with delay. Packaged in an 8-pin SOIC for surface mounting, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76718QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76718QD technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Height | 1.58mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
