
1A fixed 1.8V positive linear voltage regulator IC with 2% output voltage accuracy. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, with a minimum current limit of 1.2A. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 125uA and input bias current of 85uA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers 904mW of power dissipation.
Sign in to ask questions about the Texas Instruments TPS76718QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76718QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
