
1.8V fixed positive LDO regulator, offering 1A output current with 2% output voltage accuracy. Features a low 0.825V dropout voltage, 1.2A minimum current limit, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage across a -40°C to 125°C temperature range. This surface mount component is housed in an 8-pin SOIC package, with 125µA quiescent current and 85µA input bias current.
Sign in to ask questions about the Texas Instruments TPS76718QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76718QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
