1.8V fixed positive LDO regulator with 2% output voltage accuracy. Features a low dropout voltage of 230mV and a maximum output current of 1A. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Housed in a 20-pin HTSSOP surface-mount package, this component offers a maximum power dissipation of 7.2W and a quiescent current of 125uA. Suitable for a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76718QPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76718QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76718QPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.