
Fast-transient-response 1A low-dropout linear voltage regulator with a fixed 2.5V output voltage and 2% accuracy. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, operating from -40°C to 125°C. This positive output regulator offers a 1A maximum output current, 80µA quiescent current, and 85µA input bias current. Packaged in an 8-SOIC (D) case, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76725QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76725QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76725QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.