
1-A, 2.5V fixed output positive linear voltage regulator, featuring a 2% accuracy and a maximum input voltage of 10V. This low-dropout regulator operates from a 2.7V minimum input and provides a stable 2.5V output. With an 80µA quiescent current and 85µA input bias current, it is suitable for power-sensitive applications. The device includes an enable function and a RESET output with delay, packaged in a 20-pin HTSSOP for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS76725QPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76725QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76725QPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
