Single output, positive polarity linear voltage regulator (LDO) delivering a fixed 2.7V output voltage with a maximum output current of 1A. Features low quiescent current of 80µA and fast transient response, with a dropout voltage of 230mV at 1A. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V, maintaining 2% accuracy. Housed in an 8-SOIC package, this component supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS76727QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.