2.7V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Texas Instruments TPS76727QDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76727QDR to view detailed technical specifications.
No datasheet is available for this part.