
2.7V FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the Texas Instruments TPS76727QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76727QDRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76727QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.