
Positive fixed 3V output, 1A low-dropout voltage regulator with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Features a 450mV dropout voltage and 2% accuracy, with a minimum current limit of 1.2A. Operates across a temperature range of -40°C to 125°C and includes an enable and RESET with delay function. Packaged in a 20-pin HTSSOP, this lead-free and RoHS compliant component offers a quiescent current of 80uA.
Sign in to ask questions about the Texas Instruments TPS76730QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76730QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 450mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76730QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.