
Single output, positive polarity linear voltage regulator (LDO) providing a fixed 3.3V output with a maximum output current of 1A. Features low quiescent current of 80µA and fast transient response. Operates with an input voltage range from 2.7V to 10V, exhibiting a dropout voltage of 350mV. Offers 2% accuracy and a minimum current limit of 1.2A. Packaged in an 8-SOIC (D) case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS76733QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76733QDRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76733QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
