Positive fixed output linear voltage regulator, 1A output current, 3.3V nominal output voltage with 2% accuracy. Features a low dropout voltage of 350mV and a maximum input voltage of 10V. Operates from a minimum input voltage of 2.7V, with a minimum current limit of 1.2A. Housed in a 20-pin HTSSOP package, this lead-free component offers a maximum operating temperature of 125°C. Includes an enable function and a RESET with delay.
Sign in to ask questions about the Texas Instruments TPS76733QPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76733QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current Rating | 1A |
| Dropout Voltage | 350mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76733QPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
