
1-A, 5V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features a 230mV dropout voltage at 1A and a 1.2A minimum current limit. Operates with a 2.7V to 10V input voltage range and offers 2% accuracy. Includes an enable function and a RESET output with delay. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76750QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76750QDR technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
