
5V fixed output, 1A positive linear voltage regulator IC with 230mV dropout voltage. Features 2% accuracy, 1.2A minimum current limit, and a maximum input voltage of 10V. Operates from 2.7V minimum input voltage, with 85uA input bias current and 125uA quiescent current. Surface mountable in a 20-pin HTSSOP package, this RoHS compliant component offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPS76750QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76750QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
