
Positive, fixed 5V output, 1A low-dropout voltage regulator featuring a 230mV dropout voltage and 2% accuracy. This integrated circuit operates from a 2.7V to 10V input, providing up to 1A output current. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP for surface mounting, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS76750QPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76750QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 230mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76750QPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
