
Dual-output low-dropout voltage regulator ICs offering 1A output current per channel. Features include a 350mV dropout voltage, 3% accuracy, and a wide input voltage range from 2.7V to 10V. Operates across an extended temperature range of -55°C to 125°C. Packaged in a 28-pin HTSSOP with dimensions of 9.7mm x 4.4mm x 1.2mm. RoHS compliant and lead-free.
Texas Instruments TPS767D301MPWPREP technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 350mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.18V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 3.3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D301MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
