
Dual-channel, fixed positive LDO voltage regulator offering 1A output current per channel. Features 3.3V and 1.8V fixed output voltages with 2% accuracy. Operates with a maximum input voltage of 10V and a minimum of 2.7V, exhibiting a 350mV dropout voltage. Includes power good and enable functions, housed in a 28-pin HTSSOP package. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS767D318PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS767D318PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 350mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| JESD-30 Code | R-PDSO-G28 |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5.07W |
| Moisture Sensitivity Level | 2 |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Dissipation | 5.07W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | PMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1mm |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D318PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
