
Dual-channel low-dropout voltage regulator, offering 1A output current per channel with a 350mV dropout voltage. Features fixed 1.8V and 3.3V outputs, each with 2% accuracy, and a maximum input voltage of 10V. Operates across a -40°C to 125°C temperature range, packaged in a 28-pin HTSSOP. Includes power good and enable functions, with a quiescent current of 80µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS767D318PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 350mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 5.07W |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5.07W |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D318PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
